VGSM-250C-12

CUI Inc.
490-VGSM-250C-12
VGSM-250C-12

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 250 W, 12 Vdc, single output, metal case, MED

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,45 € 149,45 €
142,43 € 712,15 €
139,38 € 1.393,80 €
135,55 € 3.388,75 €
132,75 € 6.637,50 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
250 W
85 VAC to 264 VAC
1 Output
12 VDC
20.83 A
Enclosed
3 kVAC
91
Industrial
121.6 mm (4.787 in)
63 mm (2.48 in)
50.8 mm (2 in)
VGSM-250C
Brand: CUI Inc.
Dimensions: 121.6 mm x 63 mm x 50.8 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VGSM-250C AC-DC Power Supplies

CUI Inc VGSM-250C AC-DC Power Supplies offer up to 250W continuous power and are designed for medical applications. These power supplies feature active power factor correction and numerous built-in protections, including overload, overvoltage, overtemperature, and short-circuit. VGSM-250C power supplies are designed with either external fan power or an internal fan. CUI Inc VGSM-250C AC-DC Power Supplies provide a 300W peak power with 3s duration, 3000VAC isolation voltage, and IEC/EN 60601-1 safety approvals.

FEATURED PRODUCTS
CUI INC.