VGSM-150E-24-M2

CUI Inc.
490-VGSM-150E-24-M2
VGSM-150E-24-M2

Mfr.:

Description:
Power Supplies - Chassis Mount 150 W, 24 Vdc, single output, enclosed, terminal block connector, MED

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,71 € 3.228,40 €
79,07 € 9.488,40 €
280 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Enclosed
5.656 kVDC
92 %
Industrial
90.6 mm (3.567 in)
64 mm (2.52 in)
39.2 mm (1.543 in)
VGSM-150E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 90.6 mm x 64 mm x 39.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VGSM-150E & VOFM-150E Medical Power Supplies

CUI Inc VGSM-150E and VOFM-150E Medical Power Supplies are a medically certified family of open-frame AC-DC power supplies ideal for medical applications. These power supplies feature 150W output power, 90VAC to 264VAC input voltage range, and 12V to 54V output voltage range. The VGSM-150E and VOFM-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 60601-1 certified and comply with RoHS. The VGSM-150E and VOFM-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit and overvoltage protection.

FEATURED PRODUCTS
CUI INC.