VGS-70E-36

CUI Inc.
490-VGS-70E-36
VGS-70E-36

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 70 W, 36 Vdc, single output, metal case, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,38 € 1.938,24 €
39,53 € 3.794,88 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
36 VDC
1.94 A
Enclosed
6 kVDC
90 %
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VGS-70E
Brand: CUI Inc.
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VGS-70E AC-DC Power Supplies

CUI Inc VGS-70E AC-DC Power Supplies are 70W AC-DC devices housed in a compact metal case and operate at 85VAC to 264VAC input range. These power supplies feature a 34.5mm profile and no-load power consumption of less than 0.15W, universal input voltage range, and Class B emissions. The VGS-70E AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short-circuit and over-voltage protection. The VGS-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS-compliant. These power supplies are ideal for reducing standby power usage in industrial applications.

FEATURED PRODUCTS
CUI INC.