VGS-50E-15

CUI Inc.
490-VGS-50E-15
VGS-50E-15

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 50 W, 15 Vdc, single output, metal case

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,32 € 1.791,36 €
36,54 € 3.507,84 €
35,54 € 10.235,52 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
15 VDC
3.33 A
Enclosed
4.25 kVAC
88 %
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VGS-50E
Brand: CUI Inc.
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.