VGS-50B-12

CUI Inc.
490-VGS-50B-12
VGS-50B-12

Mfr.:

Description:
Power Supplies - Chassis Mount 50.4W 12V 4.2A Enclosed Chassis Mnt

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50.4 W
90 VAC to 264 VAC
1 Output
12 VDC
4.2 A
Enclosed
1.5 kVAC
85 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
VGS-50B
Brand: CUI Inc.
Compliance: IEC/EN 60950-1, UL 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Part # Aliases: 668-0004R
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409520
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.