VGS-35W-5

CUI Inc.
490-VGS-35W-5
VGS-35W-5

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,79 € 13,79 €
13,14 € 65,70 €
12,87 € 128,70 €
12,51 € 312,75 €
12,24 € 636,48 €
10,98 € 1.141,92 €
10,82 € 2.813,20 €
10,71 € 5.569,20 €
10,70 € 11.128,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
35 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
5 VDC
7 A
Enclosed
4 kVAC
81 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
VGS-35W
Brand: CUI Inc.
Dimensions: 99 mm x 82 mm x 30 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 52
Subcategory: Power Supplies
Tradename: OVC III
Part # Aliases: 656-31197R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.