VGS-350C-48

CUI Inc.
490-VGS-350C-48
VGS-350C-48

Mfr.:

Description:
Power Supplies - Chassis Mount 48 Vdc, 7.3 A, 350.4 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,74 € 34,74 €
33,73 € 168,65 €
32,70 € 327,00 €
31,53 € 599,07 €
31,09 € 1.772,13 €
30,73 € 3.503,22 €
30,28 € 8.054,48 €
513 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50.4 W
90 VAC to 264 VAC, 240 VDC to 373 VDC
1 Output
48 VDC
7.3 A
Enclosed
3 kVAC
89 %
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
VGS-350C
Brand: CUI Inc.
Dimensions: 215 mm x 115 mm x 30 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 19
Subcategory: Power Supplies
Part # Aliases: 656-31038R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.