VGS-280B-48-M2

CUI Inc.
490-VGS-280B-48-M2
VGS-280B-48-M2

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 280 W, 48 Vdc, single output, metal case, terminal block connector

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,03 € 5.441,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
280 W
90 VAC to 264 VAC
1 Output
48 VDC
5.83 A
Enclosed
3 kVAC
91 %
Industrial
127 mm (5 in)
83.2 mm (3.276 in)
39.5 mm (1.555 in)
VGS-280B
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 127 mm x 83.2 mm x 39.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

VGS-280B AC-DC Power Supplies

CUI Inc VGS-280B AC-DC Power Supplies are housed in a compact metal case and offer 200W output power with natural convection and 280W with forced air cooling. This CUI Inc internal AC-DC power supply is 62368-certified and features 5V standby and 12V fan outputs. VGS-280B is a rugged unit ideal for industrial applications.

FEATURED PRODUCTS
CUI INC.