VGS-250C-24

CUI Inc.
490-VGS-250C-24
VGS-250C-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 250 W, 24 Vdc, single output, metal case

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,39 € 141,39 €
136,52 € 682,60 €
132,18 € 1.321,80 €
128,27 € 3.206,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
250 W
100 VAC to 240 VAC
1 Output
24 VDC
5 A
Enclosed
3 kVAC
92 %
121.6 mm (4.787 in)
63 mm (2.48 in)
40 mm (1.575 in)
VGS-250C
Brand: CUI Inc.
Dimensions: 121.6 mm x 63 mm x 40 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VGS-250C AC-DC Power Supplies

CUI Inc VGS-250C AC-DC Power Supplies offer up to 250W continuous power, a 3000VAC isolation voltage, and 300W peak power with 3s duration. These power supplies feature various built-in protections, including overload, overvoltage, overtemperature, and short-circuit. Built with either external fan power or an internal fan, VGS-250C power supplies meet IEC/EN 62368-1 safety approvals and safety Class I or Class II. CUI Inc VGS-250C AC-DC Power Supplies have a compact metal case and are ideal for industrial applications.

FEATURED PRODUCTS
CUI INC.