VGS-250C-12-CF

CUI Inc.
490-VGS-250C-12-CF
VGS-250C-12-CF

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 250 W, 12 Vdc, single output, metal case w/ fan

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,27 € 152,27 €
145,13 € 725,65 €
142,01 € 1.420,10 €
138,12 € 3.453,00 €
135,26 € 6.763,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
250 W
85 VAC to 264 VAC
1 Output
12 VDC
20.83 A
Enclosed
3 kVAC
91
Industrial
121.6 mm (4.787 in)
63 mm (2.48 in)
50.8 mm (2 in)
VGS-250C-CF
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 121.6 mm x 63 mm x 50.8 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VGS-250C AC-DC Power Supplies

CUI Inc VGS-250C AC-DC Power Supplies offer up to 250W continuous power, a 3000VAC isolation voltage, and 300W peak power with 3s duration. These power supplies feature various built-in protections, including overload, overvoltage, overtemperature, and short-circuit. Built with either external fan power or an internal fan, VGS-250C power supplies meet IEC/EN 62368-1 safety approvals and safety Class I or Class II. CUI Inc VGS-250C AC-DC Power Supplies have a compact metal case and are ideal for industrial applications.

FEATURED PRODUCTS
CUI INC.