VGS-200E-24

CUI Inc.
490-VGS-200E-24
VGS-200E-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24 Vdc, 8.4 A, 201.6 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,21 € 66,21 €
63,08 € 315,40 €
61,77 € 617,70 €
60,01 € 1.560,26 €
59,33 € 3.085,16 €
58,67 € 6.101,68 €
260 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
201.6 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
24 VDC
8.4 A
Enclosed
4 kVAC
94 %
Industrial
194 mm (7.638 in)
55 mm (2.165 in)
26 mm (1.024 in)
VGS-200E
Brand: CUI Inc.
Dimensions: 194 mm x 55 mm x 26 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Box
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 26
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.