VGS-200B-12

CUI Inc.
490-VGS-200B-12
VGS-200B-12

Mfr.:

Description:
Power Supplies - Chassis Mount 204W 12V 17A Enclosed Chassis Mnt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,99 € 50,99 €
49,00 € 245,00 €
48,99 € 440,91 €
48,36 € 1.305,72 €
47,82 € 2.582,28 €
47,32 € 5.110,56 €
47,30 € 11.919,60 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
204 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
12 VDC
17 A
Enclosed
1.5 kVAC
87.5 %
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
VGS-200B
Brand: CUI Inc.
Compliance: IEC/EN 60950-1, UL 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 9
Subcategory: Power Supplies
Part # Aliases: 668-0016R
Unit Weight: 668,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.