VGS-150E-54

CUI Inc.
490-VGS-150E-54
VGS-150E-54

Mfr.:

Description:
Power Supplies - Chassis Mount 150 W, 54 Vdc, single output, enclosed, 4-pin connector

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
54 VDC
2.78 A
Enclosed
5.656 kVDC
92 %
Industrial
90.6 mm (3.567 in)
64 mm (2.52 in)
39.2 mm (1.543 in)
VGS-150E
Brand: CUI Inc.
Dimensions: 90.6 mm x 64 mm x 39.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VGS-150E & VOF-150E Internal Power Supplies

CUI Inc VGS-150E and VOF-150E Internal Power Supplies are part of a family of enclosed AC-DC power supplies ideal for ITE applications. These power supplies feature a 90VAC to 264VAC input voltage range, 47Hz to 63Hz frequency range, 2A current at 115VAC/50Hz, and 150W maximum output power. The VGS-150E and VOF-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 62368-1 certified and comply with RoHS. The VGS-150E and VOF-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit, overvoltage, and overvoltage protection.

FEATURED PRODUCTS
CUI INC.