VGS-150B-48

CUI Inc.
490-VGS-150B-48
VGS-150B-48

Mfr.:

Description:
Power Supplies - Chassis Mount 153.6W 48V 3.2A Enclosed Chassis Mnt

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
153.6 W
88 VAC to 132 VAC, 176 VAC to 264 VAC
1 Output
48 VDC
3.2 A
Enclosed
1.5 kVAC
88 %
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
30 mm (1.181 in)
VGS-150B
Brand: CUI Inc.
Compliance: IEC/EN 60950-1, UL 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 14
Subcategory: Power Supplies
Part # Aliases: 668-0015R
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.