VGS-100W-24

CUI Inc.
490-VGS-100W-24
VGS-100W-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24 Vdc, 4.5 A, 108 W

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
108 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
24 VDC
4.5 A
Enclosed
4 kVAC
89.5 %
Industrial
129 mm (5.079 in)
97 mm (3.819 in)
30 mm (1.181 in)
VGS-100W
Brand: CUI Inc.
Dimensions: 129 mm x 97 mm x 30 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Tradename: OVC III
Part # Aliases: 656-31216R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.