VGS-100C-12

CUI Inc.
490-VGS-100C-12
VGS-100C-12

Mfr.:

Description:
Power Supplies - Chassis Mount 12 Vdc, 8.5 A, 102 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
16,47 € 82,35 €
16,18 € 161,80 €
15,70 € 282,60 €
15,39 € 831,06 €
15,07 € 1.627,56 €
14,65 € 3.691,80 €
14,35 € 7.232,40 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
102 W
85 VAC to 264 VAC
1 Output
12 VDC
8.5 A
Enclosed
4 kVAC
88 %
Industrial
129 mm (5.079 in)
97 mm (3.819 in)
30 mm (1.181 in)
VGS-100C
Brand: CUI Inc.
Dimensions: 129 mm x 97 mm x 30 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Tradename: OVC III
Part # Aliases: 656-31023R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.