VGD-75-D524

CUI Inc.
490-VGD-75-D524
VGD-75-D524

Mfr.:

Description:
Power Supplies - Chassis Mount 5/24 Vdc, 5/2 A, 75 W

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

CUI Inc. VOF-80B-24-C
CUI Inc.
Power Supplies - Chassis Mount ac-dc, 500 w, 5 Vdc, single output, metal case no fan

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
73 W
90 VAC to 264 VAC
2 Output
5 VDC
5 A
24 VDC
2 A
Enclosed
3 kVAC
84 %
Industrial
129 mm (5.079 in)
97 mm (3.819 in)
30 mm (1.181 in)
VGD-75
Brand: CUI Inc.
Dimensions: 129 mm x 97 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 656-20536R
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.