VFM-70-T

CUI Inc.
490-VFM-70-T
VFM-70-T

Mfr.:

Description:
Power Line Filters Dc-Dc EMC Filter, 75 W, 36-75 Vdc Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,71 € 24,71 €
21,35 € 213,50 €
18,65 € 447,60 €
18,59 € 892,32 €
18,06 € 2.167,20 €
17,95 € 4.738,80 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Line Filters
DC Power Line Filter
75 VDC
5 mA
Chassis Mount
Screw
VFM-70
Tray
Brand: CUI Inc.
Compliance: CISPR22; EN 55022
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 27.8 mm
Length: 76 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Width: 31.5 mm
Part # Aliases: 656-30694R
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.