VFM-50-D

CUI Inc.
490-VFM-50-D
VFM-50-D

Mfr.:

Description:
EMI Filter Circuits The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
36 VDC
5 mA
Solder Pin
- 40 C
+ 85 C
VFM-50
Tray
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 19 mm
Length: 53.8 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 35
Subcategory: Filters
Width: 28.8 mm
Part # Aliases: 656-30690R
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.