VFM-25C

CUI Inc.
490-VFM-25C
VFM-25C

Mfr.:

Description:
Power Line Filters dc-dc filter, 0 36 Vdc input, 25 A max input, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
116
Expected 6/8/2026
416
128
Expected 6/29/2026
288
Expected 6/30/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,28 € 61,28 €
52,81 € 528,10 €
48,41 € 1.210,25 €
46,45 € 2.322,50 €
44,67 € 4.288,32 €
44,46 € 11.381,76 €
512 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Line Filters
RoHS:  
DC Power Line Filter
75 VDC
25 A
Through Hole
Solder Pin
VFM-25C
Bulk
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 22.7 mm
Length: 103.2 mm
Product Type: Power Line Filters
Factory Pack Quantity: 32
Subcategory: Power Condition
Width: 79 mm
Part # Aliases: 659-29513R
Unit Weight: 328,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.