VFB400W-Q48-S48

CUI Inc.
490-VFB400W-Q48-S48
VFB400W-Q48-S48

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 400 W, 18 75 Vdc input, 48 Vdc, 8.3 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,31 € 4.829,58 €
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
400 W
48 V
18 V
75 V
48 V
8.3 A
1.5 kV
Full Brick
117 mm (4.606 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
Industrial
VFB400W
Brand: CUI Inc.
Input Voltage: 18 V to 75 V
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Part # Aliases: 659-91103R
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.