VBM-70-12

CUI Inc.
490-VBM-70-12
VBM-70-12

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 70 W, 12 Vdc, single output, metal case

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,86 € 87,86 €
84,34 € 421,70 €
78,24 € 938,88 €
78,15 € 8.440,20 €
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
70 W
90 VAC to 264 VAC
1 Output
12 VDC
5.83 A
Through Hole
3 kVAC
60.7 mm (2.39 in)
58 mm (2.283 in)
37 mm (1.457 in)
VBM-70
Brand: CUI Inc.
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VBM-70 70W AC-DC Switching Power Supplies

CUI Inc. VBM-70 70W AC-DC Switching Power Supplies are compact, encapsulated power supplies in a board-mount package. The VBM-70 devices feature a universal 90VAC to 264VAC input voltage range, a wide operating temperature range from -40° to +85°C, and baseplate cooling. The CUI Inc. VBM-70 70W AC-DC Switching Power Supplies are ideal for space-constrained, low-power ITE, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.