TJ-150-12

CUI Inc.
490-TJ-150-12
TJ-150-12

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 150 W, 12 Vdc, single output, DIP

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,31 € 192,31 €
184,91 € 924,55 €
179,38 € 1.793,80 €
176,28 € 4.407,00 €
172,58 € 6.903,20 €
520 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
150 W
90 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Through Hole
1.8 kVAC
91 %
116.8 mm (4.598 in)
61 mm (2.402 in)
19.7 mm (0.776 in)
TJ-150
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 116.8 mm x 61 mm x 19.7 mm
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

TJ-150 150W Encapsulated AC-DC Power Supplies

CUI Inc TJ-150 150W Encapsulated AC-DC Power Supplies are housed in a compact, low-profile (19.7mm height) board-mount package. These CUI Inc single-output AC-DC power supply modules output 150W of continuous power and feature a universal 90VAC to 264VAC input voltage range. TJ-150 offers an extended peak power rating and a -40°C to +90°C temperature range, ideal for instrumentation, telecom, and industrial control applications.

FEATURED PRODUCTS
CUI INC.