TJ-100-28

CUI Inc.
490-TJ-100-28
TJ-100-28

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 100 W, 28 Vdc, single output, DIP

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
50
Expected 6/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,99 € 152,99 €
145,80 € 729,00 €
142,68 € 1.426,80 €
140,59 € 3.514,75 €
135,46 € 6.773,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
100 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
28 VDC
3.6 A
Through Hole
Encapsulated
4 kVAC
116.8 mm
61 mm
17 mm
TJ-100
Brand: CUI Inc.
Dimensions: 116.8 mm x 61 mm x 17 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TJ-100 Encapsulated AC/DC Power Supplies

CUI Inc TJ-100 Encapsulated AC/DC Power Supplies feature a compact 17mm board-mount package with a 100W continuous output power rating. The power supplies are fully encapsulated and offer a universal 90VAC to 264VAC input voltage range. The TJ-100 series delivers an extended peak power rating and operates within a -40°C to +85°C operating temperature range. CUI Inc TJ-100 Encapsulated AC/DC Power Supplies are ideal for various applications, including instrumentation, telecom, and industrial controls.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.