SWM12-12-NH-MUB

CUI Inc.
490-SWM12-12-NH-MUB
SWM12-12-NH-MUB

Mfr.:

Description:
Wall Mount AC Adapters 12W 12V 1A USA Horz Micro USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Medical
USB Connector
USB Micro
1.5 m
Level VI
SWM12-N
Approvals: UL/cUL 60601
Brand: CUI Inc.
Compliance: PSE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 140
Subcategory: AC-DC Power Supply
Part # Aliases: 036-6053R
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWM12 AC-DC Medical Power Adapters

CUI Inc SWM12 AC-DC Medical Power Adapters feature up to 12W continuous power and have medical 60601-1-2 4th edition EMC safety approvals. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). The series operates at a 90VAC to 264VAC universal input voltage range and offers Class II construction. CUI Inc SWM12 AC-DC Medical Power Adapters are designed for 2 x MOPP applications. The SWM12-N units feature North American blades, and the SWM12-E versions have European blades. 

SWM Medical Wall Plug Power Adapters

CUI Inc SWM Medical Wall Plug Power Adapters are certified to the medical 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. These adapters feature high efficiency, class II construction, and no-load power consumption as low as 0.075W. The SWM adapters are available in 6W, 12W, and 30W with a wide universal input voltage range of 90VAC to 264VAC. These SWM adapters feature input-to-output isolation of 4000VAC with output voltage options from 5VDC to 48VDC depending on the series. CUI Inc SWM adapters come with DC cord and USB inlet options. These adapters are available with either North American or European input blades and offer efficient global power solutions for medical, dental, and home healthcare equipment.

FEATURED PRODUCTS
CUI INC.