SWI6D-5-N-C

CUI Inc.
490-SWI6D-5-N-C
SWI6D-5-N-C

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc, 1 A, SW, wall-plug, NA, USB-C, level VI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
5 VDC
1 A
Medical, Industrial
USB Connector
1.5 m
73.62 %
SWI6D-N
Approvals: IEC 62368-1
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SWI6AD & SWI6D Wall-Mount Power Supplies

CUI Inc SWI6AD and SWI6D Wall-Mount Power Supplies offer 5W or 6W continuous power ratings, respectively, and a no-load power consumption rating of <0.1W. These series are compact, high-efficiency, AC-DC power supplies designed to meet rigorous demands. SWI6AD power supplies are designed for global applications, ideal for powering and charging USB devices with maximum reliability and compliance. SWI6D power supplies are suitable for ICT and AV environments and are available with fixed blades for the US markets. Various protections are built into these power supplies from CUI Inc, including overcurrent and short circuit.

FEATURED PRODUCTS
CUI INC.