SWI6D-12-N-P6R

CUI Inc.
490-SWI6D-12-N-P6R
SWI6D-12-N-P6R

Mfr.:

Description:
Wall Mount AC Adapters 12 Vdc, 0.50 A, SW, wall-plug, NA, P6 rt center pos, level VI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug Right Angle (2.5 x 5.5)
1.5 m
78.88 %
SWI6D-N
Approvals: IEC 62368-1
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWI6AD & SWI6D Wall-Mount Power Supplies

CUI Inc SWI6AD and SWI6D Wall-Mount Power Supplies offer 5W and 6W continuous power, respectively, and no-load power consumption of <0.1W. These compact, high-efficiency, AC-DC power supplies are designed to meet rigorous demands. The SWI6AD power supplies are designed for global applications and are ideal for powering and charging USB devices with maximum reliability and compliance. The SWI6D power supplies are suitable for audio-visual (AV) and information and communication technology (ICT) environments and are available with fixed blades for the US markets. CUI Inc SWI6AD and SWI6D Wall-Mount Power Supplies include overcurrent and short-circuit protection.

FEATURED PRODUCTS
CUI INC.