SWI6D-12-EW-P7

CUI Inc.
490-SWI6D-12-EW-P7
SWI6D-12-EW-P7

Mfr.:

Description:
Wall Mount AC Adapters 12 Vdc, 0.50 A, SW, wall-plug, EU, P7 center pos, level VI, white

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 6,86 €
6,53 € 32,65 €
6,36 € 63,60 €
6,01 € 150,25 €
5,67 € 283,50 €
5,50 € 440,00 €
5,15 € 1.236,00 €
4,82 € 2.699,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Medical, Industrial
Barrel Connector
1.35 mm Barrel Plug (1.35 x 3.5)
1.5 m
78.88 %
SWI6D-E
Approvals: IEC 62368-1
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CUI INC.