SWI6D-12-E-P6

CUI Inc.
490-SWI6D-12-E-P6
SWI6D-12-E-P6

Mfr.:

Description:
Wall Mount AC Adapters 12 Vdc, 0.50 A, SW, wall-plug, EU, P6 center pos, level VI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
6,04 € 30,20 €
5,87 € 58,70 €
5,56 € 139,00 €
5,24 € 262,00 €
5,08 € 406,40 €
4,76 € 1.142,40 €
4,52 € 2.531,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5 x 5.5)
1.5 m
78.88 %
SWI6D-E
Approvals: IEC 62368-1
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.