SWI6D-12-B-ST

CUI Inc.
490-SWI6D-12-B-ST
SWI6D-12-B-ST

Mfr.:

Description:
Wall Mount AC Adapters 12 Vdc, 0.50 A, SW, wall-plug, UK, stripped and tinned, level VI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
6,18 € 30,90 €
6,02 € 60,20 €
5,69 € 142,25 €
5,37 € 268,50 €
5,20 € 416,00 €
4,88 € 1.171,20 €
4,56 € 2.553,60 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Medical, Industrial
Barrel Connector
1.5 m
78.88 %
SWI6D-B
Approvals: IEC 62368-1
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.