SWI6AD-5-EW

CUI Inc.
490-SWI6AD-5-EW
SWI6AD-5-EW

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc, 1 A, SW, wall-plug, EU, USB, level VI, white

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
6,24 € 31,20 €
6,07 € 60,70 €
5,74 € 143,50 €
5,41 € 270,50 €
5,25 € 525,00 €
4,92 € 1.476,00 €
4,59 € 2.295,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 V
1 A
USB Type A
73.62
SWI6AD-E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.