SWI60C-V-EW-I40

CUI Inc.
490-SWI60C-V-EWI40
SWI60C-V-EW-I40

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5/9/12/15/20 Vdc, 3 A, SW, wall-plug, EU, USB type C, no cord, level VI, white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,16 € 5.748,00 €
18,48 € 9.240,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
USB Connector
SWI60C-E
Brand: CUI Inc.
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

AC-DC Adapters with USB Type-C® Power Delivery

CUI Inc AC-DC Adapters with USB Type-C® Power Delivery (PD) offer up to 60W output power and are designed according to the USB Type-C PD 3.0 specification. The USB Type-C mandate was created to simplify charging by harmonizing the power port type for electronic devices and unbundling the sale of a charger from the sale of an electronic device. The CUI lineup of AC-DC adapters with USB-C PD provides fast-charging technology and overcurrent, overvoltage, and short-circuit protection. CUI AC-DC adapters are suitable for a wide range of electronic devices, including mobile phones, tablets, earbuds, portable speakers, e-readers, keyboards, and mice.

SWI60C AC-DC Wall-Mount Adapters

CUI Inc SWI60C AC-DC Wall-Mount Adapters are fixed-blade power supplies with European or North American plugs. The CUI Inc SWI60 AC-DC Adapters provide 3A power up to 60W via USB Type-C® Power Delivery (PD), providing the user with one power supply and multiple output voltage options. CUI Inc SWI60C AC-DC Wall-Mount Adapters feature a universal input voltage range, <0.21W no-load power consumption, and protection from overvoltage, overcurrent, and short circuits.

FEATURED PRODUCTS
CUI INC.