SWI6-12-E-P6

CUI Inc.
490-SWI6-12-E-P6
SWI6-12-E-P6

Mfr.:

Description:
Wall Mount AC Adapters 7.2W 12V 0.6A EU 2.5 cent + Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 2.709,00 €
8,93 € 4.465,00 €
8,88 € 8.880,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
230 VAC
1 Output
7.2 W
12 VDC
600 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
SWI6-E
Approvals: CE
Brand: CUI Inc.
Center Pin Length: 12 mm
Compliance: PSE
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Part # Aliases: 036-7649R
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWI6 6W Wall Plug Adapters

CUI Inc SWI6 6W Wall Plug Adapters provide up to 6W continuous power and Level VI efficiency in a compact size. The SW16 series offers <0.1W no-load power consumption and comes with overvoltage, overcurrent, and short-circuit protections. These CUI Inc adapters come in two variants: SWI6-E and SWI6-N. The SWI6-E adapters are designed per European standards and have UL, cUL, and PSE safety approvals. The SWI6-N adapters are designed per North American standards and incorporate CE safety approval. 

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.