SWI36-12-B-P10

CUI Inc.
490-SWI36-12-B-P10
SWI36-12-B-P10

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 VDC, 3 A, SW, wall-plug, UK, P10 center pos, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,49 € 18.889,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
36 W
12 VDC
3 A
Industrial
Barrel Connector
Barrel Plug
1.5 m
Level VI
62368-1
SWI36-B
AC Inlet Type: Fixed UK Blade
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Input Type: AC
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 90
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SWI36 AC/DC Power Adapters

CUI Inc SWI36 AC/DC Power Adapters are available in three fixed AC blade options: North American, European, and UK. All three versions provide up to 36W continuous power, a universal input voltage range, and overvoltage, overcurrent, and short-circuit protections. These adapters are RoHS compliant, certified to 62368-1 standards, and meet DoE VI / ErP ( Lot 7 ) / GEMS / NRCan / CEC / CoC Tier2 efficiency requirements. The SWI36-N fixed North American AC blade adapter offers UL/cUL and PSE safety approvals and <0.1W no-load power consumption. The SWI36-E fixed European AC blade device has CE safety approvals and <0.075W no-load power consumption. The SWI36-B fixed UK AC blade adapter features CE and UKCA safety approvals and <0.075W no-load power consumption. CUI Inc SWI36 AC/DC Power Adapters are offered with straight or right-angle plugs and a cord length of 1m or 1.5m.

FEATURED PRODUCTS
CUI INC.