SWI3-5-E-MUB

CUI Inc.
490-SWI3-5-E-MUB
SWI3-5-E-MUB

Mfr.:

Description:
Wall Mount AC Adapters 3W 5V 0.6A EU Micro USB B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
5,20 € 26,00 €
5,07 € 50,70 €
4,79 € 119,75 €
4,62 € 231,00 €
3,92 € 313,60 €
3,90 € 2.184,00 €
3,89 € 4.045,60 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
3 W
5 VDC
600 mA
Industrial
USB Connector
USB Micro
1.5 m
Level VI, CoC Tier 2
SWI3-E
Approvals: IEC/EN60950-1, IEC/EN62368-1
Brand: CUI Inc.
Compliance: IEC/EN 60950-1, IEC/EN 62368-1
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Part # Aliases: 036-6338R
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWI3 3W Wall Plug Adapters

CUI Inc SWI3 3W Wall Plug Adapters include North American and European input blade types. The adaptors meet DoE Level VI standards for current average, efficiency, and no-load power. The SWI3 series is also designed to meet the European Union's proposed CoC Tier 2 directive. The adapters are housed in an ultra-compact case as small as 2.54" x 1.42" x 0.89". Other features include 5VDC single regulated outputs, a wide universal 90VAC to 264VAC input voltage range, and <0.075W no-load power consumption. These models are ideal for a wide range of consumer applications, including media players, e-readers, GPS, and other mobile devices.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

FEATURED PRODUCTS
CUI INC.