SWI20CB-T-NW

CUI Inc.
490-SWI20CB-T-NW
SWI20CB-T-NW

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc/3A, 9 Vdc/2.22A, 12 Vdc/1.67A, SW, wall-plug, NA, USB C, level VI, white

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
North America
Fixed Plugs
90 VAC to 264 VAC
3 Output
15 W, 20 W
5 VDC
3 A
Industrial
USB Connector
1.5 m
Level VI
SWI20CB-N
Approvals: EN62368-1
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 2.22 A
Output Current-Channel 3: 1.67 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 200
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.