SWI20CB-T-EWV

CUI Inc.
490-SWI20CB-T-EWV
SWI20CB-T-EWV

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc/3A, 9 Vdc/2.22A, 12 Vdc/1.67A, SW, wall-plug, EU, USB C, 1.5M USB-C/C cord, level VI, white

Lifecycle:
New Product:
New from this manufacturer.
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
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 1.385,00 €
13,20 € 3.960,00 €
12,74 € 6.370,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Europe
Fixed Plugs
90 VAC to 264 VAC
3 Output
15 W, 20 W
5 VDC
3 A
Industrial
USB Connector
1.5 m
Level VI
SWI20CB-E
Approvals: EN62368-1
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 2.22 A
Output Current-Channel 3: 1.67 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

SWI20CB-E & SWI20CB-N PD Wall Plug Adapters

CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters offer up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings. The SWI20CB-N features a US fixed-blade input, while the SWI20CB-E has a European fixed-blade input. Various integrated protections are provided, including overvoltage, short-circuit, and overcurrent. These adapters offer a universal input voltage range, USB power delivery, and an integrated USB Type-C® receptacle. CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters are suitable for AV devices, consumer electronics, and industrial control equipment.

FEATURED PRODUCTS
CUI INC.