SWI20CB-T-EW

CUI Inc.
490-SWI20CB-T-EW
SWI20CB-T-EW

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc/3A, 9 Vdc/2.22A, 12 Vdc/1.67A, SW, wall-plug, EU, USB C, level VI, white

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,43 € 14,43 €
14,04 € 70,20 €
13,25 € 132,50 €
12,47 € 311,75 €
11,73 € 586,50 €
11,31 € 1.131,00 €
10,78 € 2.156,00 €
10,41 € 6.246,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Europe
Fixed Plugs
90 VAC to 264 VAC
3 Output
15 W, 20 W
5 VDC
3 A
Industrial
USB Connector
1 m
Level VI
SWI20CB-E
Approvals: EN62368-1
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 2.22 A
Output Current-Channel 3: 1.67 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 200
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.