SWI15-9-N-P5

CUI Inc.
490-SWI15-9-N-P5
SWI15-9-N-P5

Mfr.:

Description:
Wall Mount AC Adapters 9V 1.4A SW NA P5 level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Interchangeable Plugs
230 VAC
1 Output
12.6 W
9 VDC
1.4 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level VI
SWI15-N
Approvals: UL/cUL 60950-1, PSE
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Load Regulation: Regulated
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Part # Aliases: 036-9800R
Unit Weight: 170,486 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI15 Wall Plug Adapters

CUI Inc SWI15 Wall Plug Adapters offer up to 15W continuous power with less than 0.075W no-load power consumption in an ultra-compact case. These power supplies from CUI Inc offer universal input voltage range and protection against over voltage, over current, and short circuits. The SWI15-E adapters are DoE Level VI and CoC Tier 2 compliant as well as CE and GS safety approved.

FEATURED PRODUCTS
CUI INC.