SWI10B-12-NB-P6R

CUI Inc.
490-SWI10B-12-NB-P6R
SWI10B-12-NB-P6R

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, NA, P6 rt center pos, level VI, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.5 m
Level VI
Approvals: CE, EN55035
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 160
Subcategory: AC-DC Power Supply
Part # Aliases: 036-3471R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

SWI10B 10W AC-DC Wall Plug Adapters

CUI Inc SWI10B 10W AC-DC Wall Plug Adapters are certified to IEC 62368-1 standards and DoE Level VI efficiency. The adapters provide up to 12W continuous power and <0.075W no-load power consumption. These adapters come in a compact case and are available in both white and black models with USB and DC barrel plug output options. North America and EU fixed-blade designs are also available. The series is CoC Tier 2 compliant and incorporates Class II construction. Protections include overcurrent, overvoltage, and short circuits. CUI Inc SWI10B 10W AC-DC Wall Plug Adapters adapters offer a 90VAC to 264VAC universal input voltage range.

FEATURED PRODUCTS
CUI INC.