SWI10-12-N-P5

CUI Inc.
490-SWI10-12-N-P5
SWI10-12-N-P5

Mfr.:

Description:
Wall Mount AC Adapters 12W 12V 1A US blade 2.1plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
230 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SWI10-N
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Part # Aliases: 036-9655R
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SWI10 10W Wall Plug Adapters

CUI Inc SWI10 Wall Plug Adapters feature up to 12W continuous power and <0.075W no-load power consumption in a compact case. The series operates at a 90VAC to 264VAC universal input voltage range and includes overcurrent, overvoltage, and short-circuit protections. CUI Inc SWI10 Wall Plug Adapters are CoC Tier 2 compliant and incorporate Class II construction.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

FEATURED PRODUCTS
CUI INC.