SWH24-11-EW-P6R

CUI Inc.
490-SWH24-11-EW-P6R
SWH24-11-EW-P6R

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 11 Vdc, 2.2 A, SW, wall-plug, EU, P6 rt center pos, level VI, white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3024   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,51 € 34.806,24 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
24.2 W
11 VDC
2.2 A
Medical, Industrial
Circular Connector
86.24 %
Brand: CUI Inc.
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 84
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWH24-N & SWH24-E External Adapters

CUI Inc SWH24-N and SWH24-E External Adapters are 15W to 24W commercial grade AC-DC wall-plug power supplies. SWH24-N has a fixed North American blade, and SWH24-E has a fixed European blade. Both have a 6ft DC cord with multiple standard DC connector options, including USB C (for 5V only). These AC-DC power supplies are efficient power solutions utilizing green power technology. CUI Inc SWH24-N and SWH24-E External Adapters are designed to meet UL1310 / 61558. These adapters also meet 60335 for household appliance applications.

FEATURED PRODUCTS
CUI INC.