SWH15-5-NW-ST

CUI Inc.
490-SWH15-5-NW-ST
SWH15-5-NW-ST

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, NA, stripped and tinned, level VI, white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
5 A
Industrial
SWH15-E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 112
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

SWH15 15W Fixed-Blade AC-DC Power Adapters

CUI Inc. SWH15 15W Fixed-Blade AC-DC Power Adapters are available in white or black, with North American or European plugs. The power adapters offer up to 15W continuous power and no-load power consumption of <0.1W in a 0°C to +40°C temperature range. The CUI Inc. SWH15 15W Fixed-Blade AC-DC Power Adapters cover a universal input voltage range (90VAC to 264VAC) with over-current and short circuit protection.

FEATURED PRODUCTS
CUI INC.