SWH15-24-EW-P5R

CUI Inc.
490-SWH15-24-EW-P5R
SWH15-24-EW-P5R

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 24 Vdc, 0.6 A, SW, wall-plug, EU, P5 rt center pos, level VI, white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2912   Multiples: 112
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 28.479,36 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
14.4 W
24 VDC
600 mA
83.9 %
SWH15-E
Brand: CUI Inc.
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 112
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWH15 15W Fixed-Blade AC-DC Power Adapters

CUI Inc. SWH15 15W Fixed-Blade AC-DC Power Adapters are available in white or black, with North American or European plugs. The power adapters offer up to 15W continuous power and no-load power consumption of <0.1W in a 0°C to +40°C temperature range. The CUI Inc. SWH15 15W Fixed-Blade AC-DC Power Adapters cover a universal input voltage range (90VAC to 264VAC) with over-current and short circuit protection.

FEATURED PRODUCTS
CUI INC.