SWC45-P59121520-NB

CUI Inc.
490-SWC45P59121520NB
SWC45-P59121520-NB

Mfr.:

Description:
Wall Mount AC Adapters 5,9,12,15,20V NA Black, USB C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
45 W
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
3 A
Industrial
USB Connector
USB-C
1.2 m
Level VI
SWC45-N
Approvals: UL/cUL
Brand: CUI Inc.
Compliance: UL/cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Part # Aliases: 036-9689R
Unit Weight: 106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SWC45-N 45W Adapters with USB Type-C Connector

CUI Inc SWC45-N Series 45W Adapters with an integrated USB Type-C™ connector incorporate USB power delivery (PD) 3.0 compliance for quick charging applications. These compact wall-plug adapters meet US DoE Level VI efficiency standards and come with folding AC blades. The devices are available with up to 45W of continuous power and a 90VAC to 264VAC input voltage range. These adapters offer <0.1W no-load power consumption and output voltage selection from 5V to 20V. CUI Inc SWC45-N Series 45W Adapters provide efficient power solutions utilizing the latest in green power technology.

FEATURED PRODUCTS
CUI INC.