SWC15-S5-NB

CUI Inc.
490-SWC15-S5-NB
SWC15-S5-NB

Mfr.:

Description:
Wall Mount AC Adapters 15W 5V 3A BK NA, 2-PIN USB C 3.1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
15 W
5 VDC
3 A
Industrial
USB Connector
USB-C
Level VI
SWC15-N
Approvals: cUL/UL, PSE, UL 60950-1
Brand: CUI Inc.
Compliance: cUL/UL, PSE, UL 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: AC
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Part # Aliases: 036-9609R
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.