SUA-A-S

CUI Inc.
490-SUA-A-S
SUA-A-S

Mfr.:

Description:
USB Connectors USB Adapter, USB type C to USB type A, Silver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.353

Stock:
2.353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,98 € 19,80 €
1,94 € 48,50 €
1,64 € 164,00 €
1,51 € 453,00 €
1,47 € 735,00 €
1,28 € 1.280,00 €
1,20 € 3.000,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: USB Connectors
USB Adapters
Type C to Type A
Female / Male
USB
3.5 A
Straight
Panel Mount
Bulk
Brand: CUI Inc.
Color: Silver
Insulation Resistance: 2 Ohms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: SUA-A
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUA-A & SUA-C USB Adapters

CUI Inc SUA-A and SUA-C USB Adapters provide an effective solution for passive power connection for alternate USB types. The SUA-A adapters enable the USB-A plug to connect to USB-C™ receptacle, and the SUA-C adapters enable the USB-C™ plug to connect to the USB-A receptacle. These adapters feature 2Ω maximum insulation, 3.5A maximum current, and 10MΩ resistance (300VDC for 1ms maximum).

FEATURED PRODUCTS
CUI INC.