SMM30-12-4-P6R

CUI Inc.
490-SMM30-12-4-P6R
SMM30-12-4-P6R

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 3 A, SW, multi-blade, N/E/B/A blades, P6 rt center pos, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 175   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,47 € 3.932,25 €
22,28 € 6.238,40 €
21,97 € 11.534,25 €
1.015 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
36 W
12 VDC
3 A
Medical
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.2 m
Level VI
SMM30
Approvals: UL/cUL 60601-1, TUV, FCC/CE
Brand: CUI Inc.
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 35
Subcategory: AC-DC Power Supply
Part # Aliases: 036-0960R
Unit Weight: 199,773 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

SMM30 Wall-Mount AC Adapters

CUI Inc SMM30 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with the IEC 60601-1 medical safety standard. These compact, customizable adapters meet DoE level-VI efficiency and are UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approved. CUI Inc SMM30 Wall-Mount AC Adapters feature a universal input voltage range of 90VAC to 264VAC and offer up to 36W of continuous power.

FEATURED PRODUCTS
CUI INC.