SMM30-12-4-MUB

CUI Inc.
490-SMM30-12-4-MUB
SMM30-12-4-MUB

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 3 A, SW, multi-blade, N/E/B/A blades, micro USB, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 175   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,79 € 3.638,25 €
19,82 € 5.549,60 €
19,13 € 10.043,25 €
1.015 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
36 W
12 VDC
3 A
Medical
USB Connector
USB Micro B
1.2 m
Level VI
SMM30
Approvals: UL/cUL 60601-1, TUV, FCC/CE
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 35
Subcategory: AC-DC Power Supply
Part # Aliases: 036-2018R
Unit Weight: 199,773 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.