SMM12-15-KB-I38

CUI Inc.
490-SMM12-15-KB-I38
SMM12-15-KB-I38

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 15 Vdc, .80A, SW, multi-blade, no blades, USB A inlet, level VI, MED, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1120   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 11.468,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
12 W
15 VDC
800 mA
Medical, Industrial
USB Connector
USB-A
Level VI
SMM12
Approvals: UL
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 140
Subcategory: AC-DC Power Supply
Part # Aliases: 036-00235R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMM12 Interchangeable Medical AC-DC Power Supplies

CUI Inc. SMM12 Interchangeable Medical AC-DC Power Supplies are 12W wall plug-in power supplies with interchangeable AC blades. The devices are designed to meet the medical 60601 safety standards for MOPP applications. Built for global use, these adapters include plug options for North America, Europe, the United Kingdom, and Australia.

FEATURED PRODUCTS
CUI INC.